The STA801M is a dual output DC/DC controller from Allegro Microsystems. It operates from 17.5V to 40V input voltage and can handle up to 500mA output current. The device is packaged in a lead-free SIP package and is RoHS compliant. It can withstand temperatures from -20°C to 125°C and is suitable for through hole mounting.
Allegro Microsystems STA801M technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA801M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.