Allegro Microsystems STD01P technical specifications.
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 2V |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STD01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.