Allegro Microsystems STR-A6052M technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Power Dissipation | 20W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-A6052M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.