The STR-A6131M is a flyback DC/DC controller from Allegro Microsystems, available in a DIP package. It features fault protection against over voltage and over temperature conditions. Operating temperature range is from -20°C to 125°C, with a maximum power dissipation of 15W. This device is RoHS compliant and available in bulk packaging with 1000 units per package.
Allegro Microsystems STR-A6131M technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-A6100 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-A6131M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.