Allegro Microsystems STR-W6051S technical specifications.
| Package/Case | TO-220-7 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 45W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-W6051S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.