Allegro Microsystems STR-W6052S technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 71% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STR-W6000S |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-W6052S to view detailed technical specifications.
No datasheet is available for this part.