Allegro Microsystems STR-W6253D technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 75% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Output Current | -8.6uA |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | -13uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR-W6200 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-W6253D to view detailed technical specifications.
No datasheet is available for this part.