The STR-W6253MD is a 3-pin DC/DC controller from Allegro Microsystems with a minimum input voltage of 8V. It operates within a temperature range of -20 to 115°C. The device is packaged in a ZIP package type. The STR-W6253MD is a single-function device with 6 terminals in a zig-zag terminal position.
Allegro Microsystems STR-W6253MD technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems STR-W6253MD to view detailed technical specifications.
No datasheet is available for this part.