The STR-W6735N is a flyback DC/DC controller from Allegro Microsystems, packaged in a TO-220-6 case and designed for through-hole mounting. It features fault protection against over voltage conditions. The device operates over a temperature range of -20°C to 115°C and is compliant with RoHS regulations.
Allegro Microsystems STR-W6735N technical specifications.
| Package/Case | TO-220-6 |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-W6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-W6735N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.