Allegro Microsystems STR-X6737M technical specifications.
| Capacitance | 0.000000000003F |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-X6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-X6737M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.