Allegro Microsystems STR-Y6763 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-Y6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-Y6763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.