Allegro Microsystems STR2W153D technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 74% |
| Fall Time | 250ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 16.9mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Operating Supply Voltage | 15.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR2W100D |
| Topology | Flyback |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR2W153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.