Allegro Microsystems SWF050P-24-LC technical specifications.
| Approvals | CE, cURus |
| Efficiency | 85% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 18 |
| Series | SWF |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SWF050P-24-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.