The SWF050P-24-LC-R is a 24V 2.1A 50W AC/DC power supply with a chassis mount design. It operates within a temperature range of -10°C to 70°C and features an isolation voltage of 3kV. The power supply is certified to CE and cURus standards and has an efficiency of 85%. It is available in a package quantity of 18 units.
Allegro Microsystems SWF050P-24-LC-R technical specifications.
| Approvals | CE, cURus |
| Efficiency | 85% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 18 |
| Series | SWF |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SWF050P-24-LC-R to view detailed technical specifications.
No datasheet is available for this part.