The SX68002M is a dual full bridge based MOSFET driver from Allegro Microsystems. It operates at a maximum temperature of 125 degrees Celsius and has 27 terminals in a dual position. The device is supplied with a nominal voltage of 15V, a minimum voltage of 13.5V, and a maximum voltage of 16.5V. It is available in a 27-pin R-PDSO-G27 package with dimensions of 11.4mm in width and 22mm in length.
Allegro Microsystems SX68002M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G27 |
| Width | 11.4 |
| Length | 22 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.5 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems SX68002M to view detailed technical specifications.
No datasheet is available for this part.