Allegro Microsystems SZ-10NN40 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SZ-10NN40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.