Allegro Microsystems TF541S-A technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems TF541S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.