The TF561S-A is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 4mA and an RMS current rating of 7.8A. The device is packaged in a TO-220-3 case and is mounted through a hole. The TF561S-A is not RoHS compliant.
Allegro Microsystems TF561S-A technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems TF561S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.