Allegro Microsystems TFA37S technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems TFA37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.