Allegro Microsystems TFA87S technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 12.6A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems TFA87S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.