Allegro Microsystems TMA164B-L technical specifications.
| Capacitance | 0.000000000003F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems TMA164B-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.