The UCN5810LWF is a vacuum fluorescent display driver IC from Allegro Microsystems. It operates over a temperature range of -20 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 2.5mA and a minimum frequency of 3.3 MHz. The UCN5810LWF is packaged in an 18-pin SOP package with dimensions of 7.5mm in width and 11.55mm in length. It is designed for use in vacuum fluorescent display applications.
Allegro Microsystems UCN5810LWF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5810LWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.