The UCN5812AF is a 28-pin DIP vacuum fluorescent display driver from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and has a maximum supply current of 4.5mA. The device is available in a 28-pin DIP package with a width of 15.24mm and a length of 37.4mm. It is designed for use in vacuum fluorescent display applications and is suitable for operating at a nominal supply voltage of 5V.
Allegro Microsystems UCN5812AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5812AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.