Allegro Microsystems UCN5818AF technical specifications.
| Package/Case | DIP |
| Max Frequency | 100kHz |
| Mount | Surface Mount |
| Number of Segments | 64 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UCN5818AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.