The UCN5890LW is a 16-pin SOP driver IC from Allegro Microsystems with a nominal supply voltage of 5V. It operates over a temperature range of -20 to 85°C. The device has a single function and 16 terminals, with a terminal position of dual. It is available in a R-PDSO-G16 package with dimensions of 7.5mm in width and 10.3mm in length.
Allegro Microsystems UCN5890LW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5890LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.