
The UDK2559EB-T is a 5V driver IC from Allegro Microsystems, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 80mA. It is packaged in a lead-free, plastic PLCC-28 package.
Allegro Microsystems UDK2559EB-T technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDK2559EB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
