
Allegro Microsystems UDK2559EBTR technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDK2559EBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.