
The UDK2559EBTR-T is a 4-channel low-side driver IC from Allegro Microsystems, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 700mA and an operating supply voltage of 5.25V. The device is packaged in a lead-free, plastic PLCC-28 package and is RoHS compliant. It is designed for surface mount applications and is available in a cut tape packaging format.
Allegro Microsystems UDK2559EBTR-T technical specifications.
| Package/Case | PLCC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Output Configuration | Low Side |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDK2559EBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
