
Allegro Microsystems UDN2559EBT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 700A |
| Packaging | Rail/Tube |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2559EBT to view detailed technical specifications.
No datasheet is available for this part.
