
Allegro Microsystems UDN2559LBTR-T technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2559LBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
