
Allegro Microsystems UDN2916EB technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 750mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDN2916EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
