
This is a motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and is lead free. The device has an output current of 750mA and is packaged in a lead free, plastic LCC-44 package. It is RoHS compliant and suitable for use in a variety of applications.
Allegro Microsystems UDN2916EBTR-T technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2916EBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
