
The UDN2916LB-T is a 4-channel motor driver IC from Allegro Microsystems with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It features a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This lead-free device is RoHS compliant and has a package type of LEAD FREE, MS-013AD, SOIC-24. It is designed for surface mount applications and has a number of outputs of 4.
Allegro Microsystems UDN2916LB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 750mA |
| Output Voltage | 45V |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2916LB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
