
Allegro Microsystems UDN2981A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 2V |
| Height | 3.3mm |
| Interface | On/Off |
| Length | 22.86mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDN2981A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
