
Allegro Microsystems UDN2981A-T technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.8V |
| Height | -0.39mm |
| Interface | On/Off |
| Length | 23.37mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | -350mA |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2981A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
