
The UDN2982LW is an 8-channel high side driver IC from Allegro Microsystems, featuring a collector emitter saturation voltage of 1.8V and a collector emitter voltage of 50V. It operates over a temperature range of -20°C to 85°C and is available in a SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is packaged in rail/Tube packaging.
Allegro Microsystems UDN2982LW technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 50V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDN2982LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
