
Allegro Microsystems UDN2982LWTR-T technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2982LWTR-T to view detailed technical specifications.
No datasheet is available for this part.