The UDN2984LW is an 18-pin SOIC dual-function driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and features 8 functions. The device has a pin count of 18 and a terminal position of dual. It is designed for use in buffer or inverter based peripheral driver applications with standard input characteristics.
Allegro Microsystems UDN2984LW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN2984LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.