
Allegro Microsystems UDN2987A-6-T technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Height | 5.33mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2987A-6-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.