The Allegro Microsystems UDQ2543B is a 16-pin dual inverter driver with a nominal supply voltage of 5V. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a DIP-16 format with dimensions of 7.62mm in width and 19.175mm in length. It features a pin count of 16 and supports standard input characteristics.
Allegro Microsystems UDQ2543B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDQ2543B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.