
The UDQ2559B-T is a 4-channel low-side driver IC from Allegro Microsystems. It is packaged in a DIP-16 package and is mounted through a hole. The device is designed to operate over a temperature range of -40°C to 85°C. It features a maximum output current of 700mA and is RoHS compliant.
Allegro Microsystems UDQ2559B-T technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDQ2559B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
