
The UDQ2916EBTR is a parallel interface motor driver from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 4.75V and 5.25V. This BIPOLAR device is packaged in a PLCC case and is mounted using surface mount techniques. It is available in tape and reel packaging and is not RoHS compliant.
Allegro Microsystems UDQ2916EBTR technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDQ2916EBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
