Allegro Microsystems UDQ2982LW-T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 50V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDQ2982LW-T to view detailed technical specifications.
No datasheet is available for this part.