Allegro Microsystems ULN2013A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001AB |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULN2013A to view detailed technical specifications.
No datasheet is available for this part.