Allegro Microsystems ULN2062M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001BA |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULN2062M to view detailed technical specifications.
No datasheet is available for this part.