Allegro Microsystems ULN2824LW technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULN2824LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.