Industrial grade parallel FLASH memory IC with 524,288 words (512,000 words code) capacity. Features a maximum access time of 55ns and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This 32-terminal component is housed in a JEDEC R-PQCC-J32 package with QUAD terminal position. Operating temperature range spans from -40°C to 85°C, with a maximum supply current of 0.04A and a standby current of 0.001A.
Alliance Memory AS29CF040-55CCIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS29CF040-55CCIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.