128M x 16 DDR2 DRAM with 0.4ns maximum access time and 400MHz maximum clock frequency. Features a 1.8V nominal supply voltage, operating between -40°C and 95°C. Packaged in an 84-terminal PBGA with bottom terminal position. Industrial temperature grade, CMOS technology, and common I/O type.
Alliance Memory AS4C128M16D2A-25BIN technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.33 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR2 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.016 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M16D2A-25BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.