256Mb DDR SDRAM memory component, organized as 16M x 16, operating at 200MHz with a 400Mbps data rate. Features a 13-bit address bus and 16-bit data bus, with a 700ps access time. This surface mount component is housed in a TSSOP package, operates from 2.3V to 2.7V, and is RoHS compliant. It supports a temperature range of -40°C to 85°C.
Alliance Memory AS4C16M16D1-5TIN technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 13b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Data Rate | 400Mbps |
| Density | 256Mb |
| Frequency | 200MHz |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, , DDR SDRAM, RAM |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16M x 16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C16M16D1-5TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.