
The AS4C16M16S-7BCN is a 256Mb volatile DRAM with a 16-bit data bus and a maximum frequency of 143MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. It is compliant with RoHS regulations and is lead-free.
Alliance Memory AS4C16M16S-7BCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 4.6V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C16M16S-7BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
